+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10820

Screwdriver bit: hex key; HEX 5mm; 1/4"; Overall len: 100mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10820
TME Symbol:
PRE-10820

Specification

Manufacturer
PROLINE
Type of screwdriver bit
hex key
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Material
S2 steel
Overall length
100mm
Quantity in set/package
2pcs.
Gross weight61 g
EAN code5903755108203
See other products in this category: Screwdriver Bits PROLINE,
*
10820
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.34 EURGross price for quantities from 1 pcg - 2.81 EUR
Net price for quantities from 3 pcg - 2.18 EURGross price for quantities from 3 pcg - 2.61 EUR