+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10847

Screwdriver bit; Torx®; TX20; 3/8"; Overall len: 30mm; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
10847
TME Symbol:
PRE-10847

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX20
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight42.08 g
EAN code5903755108470
See other products in this category: Screwdriver Bits PROLINE,
*
10847
0 in TME stock
Net price for quantities from 1 pcg - 2.00 USDGross price for quantities from 1 pcg - 2.40 USD
Net price for quantities from 3 pcg - 1.86 USDGross price for quantities from 3 pcg - 2.23 USD
No. of packages (Multiplicity: 1)