+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10868

Screwdriver bit; spline (12-angles); XZN M10; 3/8"; 2pcs.

Manufacturer: PROLINE

Manufacturer part number:
10868
TME Symbol:
PRE-10868

Specification

Manufacturer
PROLINE
Type of tool
screwdriver bit
Kind of bit
spline (12-angles)
Bit size
XZN M10
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight54.07 g
EAN code5903755108685
See other products in this category: Screwdriver Bits PROLINE,
*
10868
0 in TME stock
Net price for quantities from 1 pcg - 2.49 USDGross price for quantities from 1 pcg - 2.98 USD
Net price for quantities from 3 pcg - 2.31 USDGross price for quantities from 3 pcg - 2.77 USD
No. of packages (Multiplicity: 1)