+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

12021

Hammer; 230g; rubber; wood; 44mm


Manufacturer: PROLINE

Manufacturer part number:
12021
TME Symbol:
PRE-12021

Specification

Manufacturer
PROLINE
Type of tool
hammer
Head weight
230g
Tip material
rubber
Handle material
wood
Tip diameter
44mm
Gross weight357.48 g
EAN code5903755120212
See other products in this category: Hammers and Axes PROLINE,
*
12021
16 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 3.64 USDGross price for quantities from 3 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs