+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

17536

Cutters; 900mm; Cutting range: Ø12mm max


Manufacturer: PROLINE

Manufacturer part number:
17536
TME Symbol:
PRE-17536

Specification

Manufacturer
PROLINE
Type of tool
cutters
Length
0.9m
Cutting range
Ø12mm max
Pliers/knives application
for cutting rods
Gross weight4.9247 kg
EAN code5903755175847
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17536
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 36.73 EURGross price for quantities from 1 pcs - 44.07 EUR
Net price for quantities from 3 pcs - 34.10 EURGross price for quantities from 3 pcs - 40.92 EUR