+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18113

Socket: 6-angles; socket spanner; HEX 13mm; 1/4"


Manufacturer: PROLINE

Manufacturer part number:
18113
TME Symbol:
PRE-18113

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 13mm
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight23.8 g
EAN code5903755181138
See other products in this category: Socket Wrenches PROLINE,
*
18113
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.69 USD
Net price for quantities from 3 pcs - 0.53 USDGross price for quantities from 3 pcs - 0.64 USD