+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18150

Socket: Torx®; socket spanner; E4; square; 1/4"; 25mm


Manufacturer: PROLINE

Manufacturer part number:
18150
TME Symbol:
PRE-18150

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E4
Kind of holder
square
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Gross weight9.79 g
EAN code5903755181503
See other products in this category: Socket Wrenches PROLINE,
*
18150
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.39 EURGross price for quantities from 1 pcs - 0.47 EUR
Net price for quantities from 3 pcs - 0.36 EURGross price for quantities from 3 pcs - 0.44 EUR