+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18175

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 24; steel grip


Manufacturer: PROLINE

Manufacturer part number:
18175
TME Symbol:
PRE-18175

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
24
Tools features
steel grip
Gross weight130 g
EAN code5903755181756
See other products in this category: Socket Wrenches PROLINE,
*
18175
0 in TME stock
Net price for quantities from 1 pcs - 6.80 EURGross price for quantities from 1 pcs - 8.16 EUR
Net price for quantities from 3 pcs - 6.31 EURGross price for quantities from 3 pcs - 7.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.