+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18176

Socket: 6-angles; socket spanner; HEX 7mm; 1/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18176
TME Symbol:
PRE-18176

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 7mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight21.18 g
EAN code5903755181763
See other products in this category: Socket Wrenches PROLINE,
*
18176
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.66 GBPGross price for quantities from 1 pcs - 0.79 GBP
Net price for quantities from 3 pcs - 0.61 GBPGross price for quantities from 3 pcs - 0.73 GBP