+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18178

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 72


Manufacturer: PROLINE

Manufacturer part number:
18178
TME Symbol:
PRE-18178

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight144.4 g
EAN code5903755181787
See other products in this category: Socket Wrenches PROLINE,
*
18178
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 12.67 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 3 pcs - 11.77 USDGross price for quantities from 3 pcs - 14.12 USD