+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18179

Socket: 6-angles; socket spanner; HEX 8mm; 1/4"; long


Manufacturer: PROLINE

Manufacturer part number:
18179
TME Symbol:
PRE-18179

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 8mm
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Version
long
Gross weight25.4 g
EAN code5903755181794
See other products in this category: Socket Wrenches PROLINE,
*
18179
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.89 EUR