+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18180

Wrench: rattle; 1/4"; with joint,with switch; 164mm; Teeth: 72

Manufacturer: PROLINE

Manufacturer part number:
18180
TME Symbol:
PRE-18180

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with joint, with switch
Length
164mm
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight178 g
EAN code5903755181800
See other products in this category: Socket Wrenches PROLINE,
*
18180
0 in TME stock
Net price for quantities from 1 pcs - 15.33 EURGross price for quantities from 1 pcs - 18.40 EUR
Net price for quantities from 3 pcs - 14.24 EURGross price for quantities from 3 pcs - 17.08 EUR
No. of pieces (Multiplicity: 1)