+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18191

Wrench: rattle; 1/4"; with switch; 133mm; Teeth: 108

Manufacturer: PROLINE

Manufacturer part number:
18191
TME Symbol:
PRE-18191

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
133mm
Number of teeth
108
Gross weight108 g
EAN code5903755181916
See other products in this category: Socket Wrenches PROLINE,
*
18191
0 in TME stock
Net price for quantities from 1 pcs - 19.62 USDGross price for quantities from 1 pcs - 23.55 USD
Net price for quantities from 3 pcs - 18.22 USDGross price for quantities from 3 pcs - 21.87 USD
No. of pieces (Multiplicity: 1)