+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18193

Wrench: rattle; 1/4"; telescopic,with joint; 197÷245mm; Teeth: 36


Manufacturer: PROLINE

Manufacturer part number:
18193
TME Symbol:
PRE-18193

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
telescopic, with joint
Length
197...245mm
Number of teeth
36
Gross weight242.22 g
EAN code5903755181930
See other products in this category: Socket Wrenches PROLINE,
*
18193
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 17.98 EURGross price for quantities from 1 pcs - 21.58 EUR
Net price for quantities from 3 pcs - 16.70 EURGross price for quantities from 3 pcs - 20.03 EUR