+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18196

Wrench: rattle; 1/4"; with switch; 145mm; Teeth: 24


Manufacturer: PROLINE

Manufacturer part number:
18196
TME Symbol:
PRE-18196

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/4"
Version
with switch
Length
145mm
Number of teeth
24
Tools features
bi-component plastic handles
Gross weight146.67 g
EAN code5903755181961
See other products in this category: Socket Wrenches PROLINE,
*
18196
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.99 EURGross price for quantities from 1 pcs - 15.58 EUR
Net price for quantities from 3 pcs - 12.06 EURGross price for quantities from 3 pcs - 14.47 EUR