+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18372

Wrench: rattle; 3/8"; with switch; 200mm; Teeth: 72


Manufacturer: PROLINE

Manufacturer part number:
18372
TME Symbol:
PRE-18372

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.2m
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight314.41 g
EAN code5903755183729
See other products in this category: Socket Wrenches PROLINE,
*
18372
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.92 USDGross price for quantities from 1 pcs - 26.31 USD
Net price for quantities from 3 pcs - 20.36 USDGross price for quantities from 3 pcs - 24.43 USD