+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18378

Wrench: rattle; 3/8"; with switch; 200mm; Teeth: 72

Manufacturer: PROLINE

Manufacturer part number:
18378
TME Symbol:
PRE-18378

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
3/8"
Version
with switch
Length
0.2m
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight337.33 g
EAN code5903755183781
See other products in this category: Socket Wrenches PROLINE,
*
18378
0 in TME stock
Net price for quantities from 1 pcs - 14.41 EURGross price for quantities from 1 pcs - 17.29 EUR
Net price for quantities from 3 pcs - 13.38 EURGross price for quantities from 3 pcs - 16.05 EUR
No. of pieces (Multiplicity: 1)