+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18404

Socket: hex key-bit; impact; HEX 10mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18404
TME Symbol:
PRE-18404

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight107 g
EAN code5903755184047
See other products in this category: Socket Wrenches PROLINE,
*
18404
0 in TME stock
Net price for quantities from 1 pcs - 4.20 EURGross price for quantities from 1 pcs - 5.03 EUR
Net price for quantities from 3 pcs - 3.90 EURGross price for quantities from 3 pcs - 4.68 EUR
No. of pieces (Multiplicity: 1)