+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18406

Socket: hex key-bit; impact; HEX 14mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18406
TME Symbol:
PRE-18406

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 14mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight116.38 g
EAN code5903755184061
See other products in this category: Socket Wrenches PROLINE,
*
18406
0 in TME stock
Net price for quantities from 1 pcs - 5.28 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 3 pcs - 4.90 USDGross price for quantities from 3 pcs - 5.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.