+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18430

Socket: 6-angles; socket spanner,impact; HEX 30mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18430
TME Symbol:
PRE-18430

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 30mm
Holder socket size - inch
1/2"
Socket length
48mm
Material
Chrom-molybdenum steel
Gross weight251.04 g
EAN code5903755184306
See other products in this category: Socket Wrenches PROLINE,
*
18430
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.32 EURGross price for quantities from 1 pcs - 8.78 EUR
Net price for quantities from 3 pcs - 6.79 EURGross price for quantities from 3 pcs - 8.15 EUR