+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18438

Socket: hex key-bit; impact; HEX 17mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18438
TME Symbol:
PRE-18438

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Gross weight173 g
EAN code5903755184382
See other products in this category: Socket Wrenches PROLINE,
*
18438
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.21 EURGross price for quantities from 1 pcs - 6.26 EUR
Net price for quantities from 3 pcs - 4.84 EURGross price for quantities from 3 pcs - 5.81 EUR