+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18449

Socket: 6-angles; socket spanner,impact; HEX 19mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18449
TME Symbol:
PRE-18449

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 19mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight164.58 g
EAN code5903755184498
See other products in this category: Socket Wrenches PROLINE,
*
18449
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.09 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 3 pcs - 4.73 USDGross price for quantities from 3 pcs - 5.68 USD