+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18453

Socket: 6-angles; socket spanner,impact; HEX 23mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18453
TME Symbol:
PRE-18453

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 23mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight221.67 g
EAN code5903755184535
See other products in this category: Socket Wrenches PROLINE,
*
18453
0 in TME stock
Net price for quantities from 1 pcs - 4.77 GBPGross price for quantities from 1 pcs - 5.72 GBP
Net price for quantities from 3 pcs - 4.43 GBPGross price for quantities from 3 pcs - 5.31 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.