+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18455

Socket: 6-angles; socket spanner,impact; HEX 25mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18455
TME Symbol:
PRE-18455

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 25mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight250 g
EAN code5903755184559
See other products in this category: Socket Wrenches PROLINE,
*
18455
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.69 GBPGross price for quantities from 1 pcs - 6.82 GBP
Net price for quantities from 3 pcs - 5.28 GBPGross price for quantities from 3 pcs - 6.34 GBP