+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18457

Socket: 6-angles; socket spanner,impact; HEX 27mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18457
TME Symbol:
PRE-18457

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
impact, socket spanner
Socket size
HEX 27mm
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Version
long
Gross weight322.92 g
EAN code5903755184573
See other products in this category: Socket Wrenches PROLINE,
*
18457
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.71 EURGross price for quantities from 1 pcs - 9.25 EUR
Net price for quantities from 3 pcs - 7.16 EURGross price for quantities from 3 pcs - 8.59 EUR