+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18463

Socket: Torx®-bit; impact; TX40; 1/2"; 60mm


Manufacturer: PROLINE

Manufacturer part number:
18463
TME Symbol:
PRE-18463

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX40
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight74.4 g
EAN code5903755184634
See other products in this category: Socket Wrenches PROLINE,
*
18463
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.78 USDGross price for quantities from 1 pcs - 5.74 USD
Net price for quantities from 3 pcs - 4.44 USDGross price for quantities from 3 pcs - 5.33 USD