+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18464

Socket: Torx®-bit; impact; TX45; 1/2"; 60mm


Manufacturer: PROLINE

Manufacturer part number:
18464
TME Symbol:
PRE-18464

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight81.5 g
EAN code5903755184641
See other products in this category: Socket Wrenches PROLINE,
*
18464
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.53 GBPGross price for quantities from 1 pcs - 4.24 GBP
Net price for quantities from 3 pcs - 3.28 GBPGross price for quantities from 3 pcs - 3.93 GBP