+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18465

Socket: Torx®-bit; impact; TX50; 1/2"; 60mm


Manufacturer: PROLINE

Manufacturer part number:
18465
TME Symbol:
PRE-18465

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX50
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-molybdenum steel
Gross weight84.75 g
EAN code5903755184658
See other products in this category: Socket Wrenches PROLINE,
*
18465
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.62 USDGross price for quantities from 1 pcs - 5.55 USD
Net price for quantities from 3 pcs - 4.29 USDGross price for quantities from 3 pcs - 5.15 USD