+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18470

Socket: Torx®-bit; impact; TX45; 1/2"; 78mm


Manufacturer: PROLINE

Manufacturer part number:
18470
TME Symbol:
PRE-18470

Specification

Manufacturer
PROLINE
Type of socket
Torx® - bit
Kind of wrench
impact
Bit size
TX45
Holder socket size - inch
1/2"
Socket length
78mm
Material
Chrom-molybdenum steel
Gross weight89.13 g
EAN code5903755184702
See other products in this category: Socket Wrenches PROLINE,
*
18470
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.88 USDGross price for quantities from 1 pcs - 5.86 USD
Net price for quantities from 3 pcs - 4.53 USDGross price for quantities from 3 pcs - 5.44 USD