+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18490

Socket: 6-angles-set; socket spanner,impact; 1/2"; 10pcs.


Manufacturer: PROLINE

Manufacturer part number:
18490
TME Symbol:
PRE-18490

Specification

Manufacturer
PROLINE
Type of socket
6-angles - set
Kind of wrench
impact, socket spanner
Socket size
HEX 10mm, HEX 12mm, HEX 13mm, HEX 14mm, HEX 15mm, HEX 16mm, HEX 17mm, HEX 18mm, HEX 19mm, HEX 22mm
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Quantity in set/package
10pcs.
Gross weight1.2278 kg
EAN code5903755184900
See other products in this category: Wrenches Sets PROLINE,
*
18490
1 in TME stock
Net price for quantities from 1 set - 40.05 USDGross price for quantities from 1 set - 48.06 USD
Net price for quantities from 3 set - 37.20 USDGross price for quantities from 3 set - 44.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.