+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18518

Socket: 6-angles; socket spanner; HEX 18mm; 1/2"

Manufacturer: PROLINE

Manufacturer part number:
18518
TME Symbol:
PRE-18518

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 18mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight82.5 g
EAN code5903755185181
See other products in this category: Socket Wrenches PROLINE,
*
18518
0 in TME stock
Net price for quantities from 1 pcs - 1.15 GBPGross price for quantities from 1 pcs - 1.38 GBP
Net price for quantities from 3 pcs - 1.06 GBPGross price for quantities from 3 pcs - 1.28 GBP
No. of pieces (Multiplicity: 1)