+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18525

Socket: 6-angles; socket spanner; HEX 25mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18525
TME Symbol:
PRE-18525

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 25mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight107.5 g
EAN code5903755185259
See other products in this category: Socket Wrenches PROLINE,
*
18525
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.48 EURGross price for quantities from 1 pcs - 2.97 EUR
Net price for quantities from 3 pcs - 2.30 EURGross price for quantities from 3 pcs - 2.76 EUR