+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18532

Socket: 6-angles; socket spanner; HEX 32mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18532
TME Symbol:
PRE-18532

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 32mm
Holder socket size - inch
1/2"
Socket length
42mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3124 PN ISO 1711
Gross weight227.4 g
EAN code5903755185327
See other products in this category: Socket Wrenches PROLINE,
*
18532
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.86 EUR
Net price for quantities from 3 pcs - 2.98 EURGross price for quantities from 3 pcs - 3.58 EUR