+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18546

Socket: 6-angles; socket spanner; HEX 16mm; 1/2"; for spark plugs


Manufacturer: PROLINE

Manufacturer part number:
18546
TME Symbol:
PRE-18546

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 16mm
Holder socket size - inch
1/2"
Socket length
64mm
Material
Chrom-vanadium steel
Tools application
for spark plugs
Gross weight103.13 g
EAN code5903755185464
See other products in this category: Socket Wrenches PROLINE,
*
18546
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.88 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 3 pcs - 1.75 EURGross price for quantities from 3 pcs - 2.09 EUR