+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18549

Socket: Torx®; socket spanner; E16; square; 1/2"; 38mm


Manufacturer: PROLINE

Manufacturer part number:
18549
TME Symbol:
PRE-18549

Specification

Manufacturer
PROLINE
Type of socket
Torx®
Kind of wrench
socket spanner
Socket size
E16
Kind of holder
square
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight57.5 g
EAN code5903755185495
See other products in this category: Socket Wrenches PROLINE,
*
18549
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 3 pcs - 1.78 USDGross price for quantities from 3 pcs - 2.13 USD