+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18559

Socket: 12-angles; socket spanner; 8mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18559
TME Symbol:
PRE-18559

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
8mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight48.33 g
EAN code5903755185594
See other products in this category: Socket Wrenches PROLINE,
*
18559
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 3 pcs - 1.10 USDGross price for quantities from 3 pcs - 1.32 USD