+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18560

Socket: 12-angles; socket spanner; 9mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18560
TME Symbol:
PRE-18560

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
9mm
Holder socket size - inch
1/2"
Socket length
38mm
Material
Chrom-vanadium steel
Gross weight47.83 g
EAN code5903755185600
See other products in this category: Socket Wrenches PROLINE,
*
18560
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.10 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 3 pcs - 1.02 EURGross price for quantities from 3 pcs - 1.23 EUR