+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18576

Wrench: rattle; 1/2"; with switch; 250mm; Teeth: 24; steel grip


Manufacturer: PROLINE

Manufacturer part number:
18576
TME Symbol:
PRE-18576

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with switch
Length
0.25m
Number of teeth
24
Tools features
steel grip
Gross weight580 g
EAN code5903755185761
See other products in this category: Socket Wrenches PROLINE,
*
18576
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.97 EURGross price for quantities from 1 pcs - 11.97 EUR
Net price for quantities from 3 pcs - 9.26 EURGross price for quantities from 3 pcs - 11.11 EUR