+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18579

Wrench: rattle; 1/2",3/8"; double-sided,with switch; 135mm

Manufacturer: PROLINE

Manufacturer part number:
18579
TME Symbol:
PRE-18579

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2", 3/8"
Version
double-sided, with switch
Length
135mm
Number of teeth
72
Tools features
bi-component plastic handles
Gross weight245 g
EAN code5903755185792
See other products in this category: Socket Wrenches PROLINE,
*
18579
0 in TME stock
Net price for quantities from 1 pcs - 18.92 USDGross price for quantities from 1 pcs - 22.71 USD
Net price for quantities from 3 pcs - 17.57 USDGross price for quantities from 3 pcs - 21.08 USD
No. of pieces (Multiplicity: 1)