+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18580

Wrench: rattle; 1/2"; with joint,with switch; 285mm; Teeth: 72


Manufacturer: PROLINE

Manufacturer part number:
18580
TME Symbol:
PRE-18580

Specification

Manufacturer
PROLINE
Type of wrench
rattle
Holder socket size - inch
1/2"
Version
with joint, with switch
Length
285mm
Number of teeth
72
Tools features
ergonomic two-component handles
Gross weight600 g
EAN code5903755185808
See other products in this category: Socket Wrenches PROLINE,
*
18580
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 25.62 EURGross price for quantities from 1 pcs - 30.74 EUR
Net price for quantities from 3 pcs - 23.79 EURGross price for quantities from 3 pcs - 28.55 EUR