+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18589

Socket: 12-angles; socket spanner; 24mm; 1/2"


Manufacturer: PROLINE

Manufacturer part number:
18589
TME Symbol:
PRE-18589

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
40mm
Material
Chrom-vanadium steel
Gross weight102.5 g
EAN code5903755185891
See other products in this category: Socket Wrenches PROLINE,
*
18589
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.86 EURGross price for quantities from 1 pcs - 2.23 EUR
Net price for quantities from 3 pcs - 1.72 EURGross price for quantities from 3 pcs - 2.06 EUR