+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18612

Socket: 6-angles; socket spanner; HEX 12mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18612
TME Symbol:
PRE-18612

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 12mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight100 g
EAN code5903755186126
See other products in this category: Socket Wrenches PROLINE,
*
18612
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.92 GBPGross price for quantities from 1 pcs - 2.31 GBP
Net price for quantities from 3 pcs - 1.79 GBPGross price for quantities from 3 pcs - 2.14 GBP