+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18617

Socket: 6-angles; socket spanner; HEX 17mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18617
TME Symbol:
PRE-18617

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 17mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight134.38 g
EAN code5903755186171
See other products in this category: Socket Wrenches PROLINE,
*
18617
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 3 pcs - 2.44 USDGross price for quantities from 3 pcs - 2.92 USD