+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18621

Socket: 6-angles; socket spanner; HEX 21mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18621
TME Symbol:
PRE-18621

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 21mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight168.18 g
EAN code5903755186218
See other products in this category: Socket Wrenches PROLINE,
*
18621
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.37 GBPGross price for quantities from 1 pcs - 2.84 GBP
Net price for quantities from 3 pcs - 2.20 GBPGross price for quantities from 3 pcs - 2.64 GBP