+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18622

Socket: 6-angles; socket spanner; HEX 22mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18622
TME Symbol:
PRE-18622

Specification

Manufacturer
PROLINE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
HEX 22mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight189.79 g
EAN code5903755186225
See other products in this category: Socket Wrenches PROLINE,
*
18622
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.98 EURGross price for quantities from 1 pcs - 3.57 EUR
Net price for quantities from 3 pcs - 2.76 EURGross price for quantities from 3 pcs - 3.31 EUR