+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18628

Socket: 12-angles; socket spanner; 13mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18628
TME Symbol:
PRE-18628

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
13mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight103.36 g
EAN code5903755186287
See other products in this category: Socket Wrenches PROLINE,
*
18628
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.92 GBPGross price for quantities from 1 pcs - 2.30 GBP
Net price for quantities from 3 pcs - 1.78 GBPGross price for quantities from 3 pcs - 2.13 GBP