+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18640

Socket: 12-angles; socket spanner; 24mm; 1/2"; long


Manufacturer: PROLINE

Manufacturer part number:
18640
TME Symbol:
PRE-18640

Specification

Manufacturer
PROLINE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
1/2"
Socket length
77mm
Material
Chrom-vanadium steel
Version
long
Gross weight250.5 g
EAN code5903755186409
See other products in this category: Socket Wrenches PROLINE,
*
18640
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 3.45 EUR
Net price for quantities from 3 pcs - 2.67 EURGross price for quantities from 3 pcs - 3.20 EUR