+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

18646

Socket: hex key-bit; HEX 6mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROLINE

Manufacturer part number:
18646
TME Symbol:
PRE-18646

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 6mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight64.86 g
EAN code5903755186461
See other products in this category: Socket Wrenches PROLINE,
*
18646
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.72 USD
Net price for quantities from 3 pcs - 2.11 USDGross price for quantities from 3 pcs - 2.53 USD