+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

18649

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 55mm


Manufacturer: PROLINE

Manufacturer part number:
18649
TME Symbol:
PRE-18649

Specification

Manufacturer
PROLINE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight77.33 g
EAN code5903755186492
See other products in this category: Socket Wrenches PROLINE,
*
18649
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.17 EURGross price for quantities from 1 pcs - 2.60 EUR
Net price for quantities from 3 pcs - 2.01 EURGross price for quantities from 3 pcs - 2.41 EUR