+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

18656

Socket: SPLINE-bit; XZN M12; 1/2"; 55mm; Chrom-vanadium steel


Manufacturer: PROLINE

Manufacturer part number:
18656
TME Symbol:
PRE-18656

Specification

Manufacturer
PROLINE
Type of socket
SPLINE - bit
Bit size
XZN M12
Holder socket size - inch
1/2"
Socket length
55mm
Material
Chrom-vanadium steel
Gross weight81.67 g
EAN code5903755186560
See other products in this category: Socket Wrenches PROLINE,
*
18656
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.73 EUR
Net price for quantities from 3 pcs - 2.11 EURGross price for quantities from 3 pcs - 2.53 EUR